| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925486-1 |
| Color: | Gray |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Overall Length: | 14.3 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Housing Color: | Gray |
| GPL: | 277 |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Contact Layout: | Matrix |
| Connector Length: | 14.3 mm, .56 in |
| Connector Product Type: | Connector |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | C00233-000,AMP-0-0925486-1,4-16211-9682 925486-1 |
| SKU: | AMP925486-1 |
925486-1
| Heilind Number: | AMP925486-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925486-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MOD. IV SNAP-IN HSG 96 POS. housing, a versatile solution for your receptacle needs. Designed for seamless integration, this gray thermoplastic housing features 96 contacts spread across 3 rows, allowing for efficient crimp termination. With a pitch of 2.54mm and UL 94V-0 flammability standard compliance, it guarantees both reliability and safety in industrial settings. The matrix contact layout and standard connector length of 14.3mm ensure compatibility and ease of use. RoHS compliant and suitable for PCB applications, this connector is a dependable choice for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770987-0 | MINI UMNL PIN 22-18 AWG AU LP | ![]() |
| TE Connectivity 166500-2 | TANDEM SPRING REC | ![]() |
| TE Connectivity 166722-1 | TANDEM SPR.REC.F | ![]() |
| TE Connectivity 1991253-9 | 9 WAY LOW COST D SUB BACKSHELL | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 207055-1 | EXTENDER BACK SHELL | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748270-2 | FEMALE SCREWLOCK,ZN PLTD | ![]() |
| TE Connectivity 5749111-1 | 20 50SR CABLE PLUG ASSY | ![]() |
| TE Connectivity 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| TE Connectivity 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |


