| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 167293-1 |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 15 |
| Pitch: | .108 in, 2.74 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Glass-Filled Nylon |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 1.73 mm |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 167293-1 |
| SKU: | AMP167293-1 |
167293-1
Specifications
Detailed Description
Enhance your connectivity with this high-quality D-Sub connector, designed for efficient signal transmission in a variety of applications. Featuring a durable thermoplastic housing and UL 94V-0 standards compliance, this connector ensures both reliability and safety. With 15 contacts, a pitch of 2.74mm, and a shell size of 2, it offers seamless integration and easy installation. The contact size of 20, shell plating in tin, and insert material in glass-filled nylon further enhance its performance. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for versatile environments. Its full metal shell construction, along with shielded and grounding indent features, guarantees secure connections. Perfect for cable-to-cable setups, it comes in a pack of 50, making it ideal for industrial or commercial use. Trust in this connector for efficient data and device connectivity, meeting all necessary standards for quality and performance. Rest assured, it is also RoHS compliant for environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 164532-4 | 15P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 167294-1 | 25P HDP20 PLUG ASSY | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 5413589-8 | KIT,PLUG,COML BNC,HEX CRP | ![]() |
| TE Connectivity 5747099-3 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 66507-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 770985-3 | MINI UMNL PIN 26-22AWG AU LP | ![]() |
| TE Connectivity 87220-3 | 03 MODII HDR SRST UNSHRD .100 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2025 | PCN-25-263643 - Spec Change. Please be aware that date code pattern of the parts shipped from China will be changed for better traceability. BEFORE: YY/WW AFTER: YYWWD. Updated to improve traceability of products. | Download | |||
| 10/01/2025 | PCN-25-255466 - Packaging Change. Updating MOQ, package type as per the attached PPT. 2. Updating Packaging reel from Plastic reel to Paper Reel | Download | |||
| 10/01/2025 | PCN-25-257147 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: name and logo are mentioned as AMP After: name and logo are mentioned as TE. | Download | |||
| 10/01/2025 | PCN-25-258124 - Drawing correction. Updating the drawing to meet the material which is used in inserts. There was Typo that inserts are Nylon but actually inserts were made from PBT. so, correcting the drawing to meet the parts | Download | |||


