| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87220-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87220-3 |
| SKU: | AMP87220-3 |
87220-3
Specifications
Detailed Description
Introducing our AMPMODU Header, a component designed for reliable connectivity in PCB applications. With UL E28476 and CSA LR7189 standards met, this header ensures safety and performance. Featuring a housing made of durable thermoplastic and phosphor bronze contacts, it offers robust construction for lasting use. The straight body orientation, 2.54mm pitch, and 3A amperage make it suitable for a variety of electronic setups. With 3 contacts in a single row, it provides essential connectivity in a compact form factor. Gold-plated contact mating areas ensure optimal signal transmission, while the UL 94V-0 flammability standard compliance enhances safety. Ideal for industrial applications, this header operates in temperatures ranging from -65 to 105°C. Whether for prototyping or production, this PCB mount header is a dependable choice, with 500 units per package for convenience. RoHS compliant and suitable for lead-free soldering processes, it meets environmental and regulatory standards. Upgrade your PCB connections with this high-quality header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity W28-XQ1A-0.25 | W28-XQ1A-0.25=W28 | ![]() |
| TE Connectivity 1-794606-2 | MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| TE Connectivity 1648384-1 | 708-73-01109=SA CONTACT,SKT | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658691-1 | HDP-22,PLUG,SIZE 1,15 POSN,CLI | ![]() |
| TE Connectivity 167293-1 | 15P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 208131-1 | CPC RECPT ASSEMBLY,SIZE 13-9 | ![]() |
| TE Connectivity 211398-4 | CPC RECPT. SIZE 13-7,THRD INST | ![]() |
| TE Connectivity 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 5750678-1 | 09 RCPT SP/FMS (RET SL) | ![]() |
| TE Connectivity 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| TE Connectivity 66102-9 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66507-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity W23-X1A1G-3 | W23-X1A1G-3=W23/W31 | ![]() |
| TE Connectivity 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2021 | E-20-014221 - Resin Change. Resin change for the housing from existing PA66 grade to a readily available PA66 grade. No effect on functionality. Parts have been validated see attached test report | Download | |||
| 01/25/2018 | P-18-015341 - This is to notify that PCN P-17-014492 which was issued for Contact plating transfer from Outside Vendor to TE Connectivity HMO, Mexico for the part numbers listed stands cancelled. | Download | |||
| 12/22/2017 | P-17-014492 - Manufacturing location change. Contact plating for the following Part Numbers will be transferred from Outside Vendor to TE Connectivity HMO, Mexico. This is to reduce contact lead time and integrating with assembly line to improve service levels. | Download | |||


