| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170032-5 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .085 - .135 in, 2.16 - 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP170032-5 |
170032-5
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 receptacle, designed for efficient wire termination. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and F-crimp feature make installation a breeze, accommodating wire sizes ranging from 14 to 20 AWG. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Its open barrel design accepts wire insulation diameters between .085 to .135 inches, providing versatility in usage. RoHS compliant, this receptacle guarantees both performance and environmental responsibility, perfect for a wide range of applications in the field of connectors and terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1473252-1 | MQS REC 40P ASSY | ![]() |
| TE Connectivity 170889-2 | SLEEVE DIA3 SHUR PLUG NAT | ![]() |
| TE Connectivity 321165 | TERMINAL,SOLIS R 16-14HD 1/2 | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/12/2022 | PCN-22-135473 - Packaging Improvement. The packaging for below listed part will be improved, please refer to attachment slide for detail or contact sales/FAE engineer. | Download | |||
| 10/15/2019 | P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC. | Download | |||
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 09/17/2018 | P-18-016080 - Manufacturing location change. Following Part Numbers will be transferred from single-source at China to Dual-source at China and Lickdale US (bldg. 1082). | Download | |||
| 03/02/2018 | P-18-015537 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and function of the product. | Download | |||
| 03/02/2018 | P-18-015538 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and funtion of the product. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 04/01/2016 | P-15-012472 - Product improvement. End splice style on the reel changed from steel wire to flexible wire. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


