| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321165 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321165 |
321165
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for Solis R applications. Designed for durability and efficiency, this 1/2 ring tongue connector features a stud size of M12 and an offset orientation, making it perfect for various settings. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance even in demanding conditions. Suitable for wire sizes ranging from 14 to 16 AWG, it accommodates a wide range of applications. The closed barrel design and straight terminal angle provide secure and stable connections. RoHS compliant and meticulously crafted, this terminal guarantees both safety and quality. Explore our Rings & Spades collection for more essential components, and elevate your electrical projects with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66100-9 | Cut Strip - III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 170887-3 | IS SHUR PLG 5 DIA NAT | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 34163 | TERMINAL,PG R 16-14 5/16 | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 6-745129-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


