1703013-1

Heilind Number:AMP1703013-1
Manufacturer:TE Connectivity
Manufacturer Number:1703013-1
ECAD Model:
3D Model

Description:

DIA 1.5MM CONTACT PIN,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703013-1
Amperage:20 A
Termination Method:Crimp
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1703013-1

Detailed Description

Enhance your automotive, truck, bus, or off-road terminal connections with this meticulously crafted contact pin assembly. Featuring a robust 1.5mm diameter, it ensures secure and reliable power transmission, suitable for applications requiring up to 20A of current. Designed for effortless installation, this assembly utilizes F-Crimp technology for efficient wire termination, accommodating sizes ranging from 0.5mm² to 1mm². With a wide operating temperature range of -40 to 130°C (-40 to 266°F), it guarantees exceptional performance even in harsh environmental conditions. The inclusion of a locking lance and tab splice type further reinforces connectivity, while its compliance with RoHS standards underscores our commitment to sustainability. Elevate your connectivity solutions with this essential automotive connector accessory.