1703013-2

Heilind Number:AMP1703013-2
Manufacturer:TE Connectivity
Manufacturer Number:1703013-2
ECAD Model:
3D Model

Description:

DIA 1.5MM CONTACT PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703013-2
Amperage:20 A
Termination Method:Crimp
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1703013-2

Detailed Description

Easily connect and secure wires with this 1.5mm Contact Pin, designed for a seamless fit in automotive, truck, bus, and off-road terminals. With a high amperage rating of 20A, it ensures reliable power transmission. The F-Crimp termination method and locking lance feature provide a sturdy and durable connection, ideal for harsh operating environments. RoHS compliant and suitable for wire sizes ranging from 0.5mm² to 1mm², this contact pin guarantees high performance and longevity, even in extreme temperatures (-40 to 130°C, -40 to 266°F). Effortlessly splice and terminate wires with precision using this essential automotive connector accessory.