| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172213-2 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Overall Height: | 8 mm |
| Overall Length: | 13.5 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Panel Thickness: | .032 - .063 in, .81 - 1.6 mm |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 13.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172213-2 |
| SKU: | AMP172213-2 |
172213-2
Specifications
Detailed Description
Enhance your electronic connections with our CAP-HOUS PAN-MT, a versatile and durable housing panel mount connector in natural color. With an amperage rating of 2 A, this connector is perfect for power and signal applications. Made of high-quality Nylon 6/6, it ensures reliable performance even in demanding environments. Featuring two contacts in a single row, it offers efficient connectivity. The panel mount design with a crimp termination method allows for easy installation. With a UL 94V-0 flammability standard, you can trust in its safety. Operating temperature range from -20 to 95 °C (-4 to 203 °F) further enhances its suitability for various settings. Whether you're working on a commercial project or a DIY endeavor, this connector is a valuable addition to your toolkit. With mating retention and connector lock features, it ensures secure connections, while the polarization alignment type simplifies assembly. RoHS compliant for environmental responsibility, this connector is a sustainable choice. Upgrade your PCB connections with this essential component.


