| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172520-7 |
| Color: | Natural |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .14 |
| Overall Length: | 18.5 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| GPL: | 392 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.19 - 1.6 mm, 1.57 mm |
| Connector Height: | .14 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1308 |
| Wire Size: | .05 - .15 mm², .12 - .35 mm², 26 - 22 AWG, 30 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 18.5 mm, .73 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | EJ0860-000,AMP-0-0172520-7 172520-7 |
| SKU: | AMP172520-7 |
172520-7
Specifications
Detailed Description
Enhance your connectivity with our 7-contact pin connector, designed for efficient power and signal transmission. Crafted from durable Nylon 6/6 housing material in a natural color, this connector ensures reliable performance in a range of environments. With a cable mount (free-hanging) design and crimp termination method, it offers easy installation onto printed circuit boards. The brass contact material and UL 94V-0 flammability standard compliance guarantee safety and quality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Whether you're working on appliances or other electronic devices, this connector, with its 2.5mm pitch and 26-22 AWG wire size compatibility, is an essential component for your projects. Packaged in quantities of 1000, it's ideal for both small-scale and large-scale production. Trust in its RoHS compliance and efficient circuit application to streamline your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172782-7 | LOW PROFILE MINI AMP-IN | ![]() |
| TE Connectivity 2-35273-2 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 3-640440-7 | 07P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 32051 | PIDG SPD 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 61314-4 | CMNL SOK 24-18 TPPHBZ | ![]() |
| TE Connectivity 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66566-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172781-4 | ![]() | |
| TE Connectivity 172782-5 | ![]() | |
| TE Connectivity 172782-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2020 | P-19-018375- Manufacturing change. Transferring from TE Shunde,China to TE Qingdao, China. | Download | |||


