| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1734753-1 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount |
| Termination Method: | Wave Solder |
| Maximum Operating Temperature: | 60 °C |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Shell Plating: | Tin over Nickel |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | B |
| USB Size: | Mini |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .079 in, 2 mm |
| Operating Temperature Range: | -20 - 60 °C, -4 - 140 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 5000 |
| PCB Thickness (Recommended): | 1.6 mm |
| PCB Retention Type: | Straight Leg |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 240 °C, 464 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1734753-1 |
| SKU: | AMP1734753-1 |
1734753-1
Specifications
Detailed Description
Easily connect and transfer data with this Mini USB Type B Receptacle. Featuring a vertical, through-hole design, it offers seamless board mounting with wave solder termination. Constructed with durable Polybutylene Terephthalate housing in black, this connector ensures reliable performance in a range of environments. With a 1A amperage rating and Gold Flash over Palladium Nickel plating, it guarantees efficient power and signal transmission. Compliant with USB 2.0 standards and RoHS regulations, it meets industry requirements for quality and environmental safety. Suitable for various applications, including power and signal circuitry, this connector is a versatile and essential component for any electronic setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623783-6 | SQM7 220R 5% (WIRE) | ![]() |
| TE Connectivity 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| TE Connectivity 3-1827253-6 | .5FHP05H,220,S,GIG,08/Sn,HT,NSYes | ![]() |
| TE Connectivity 3-794632-4 | 04P MICRO MNL ASSY,VRT,HDR,LF | ![]() |
| TE Connectivity 3-794632-6 | 06P MICRO MNL ASSY,VRT,HDR,LF | ![]() |
| TE Connectivity 5-146274-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5-794632-0 | 20P MICRO MNL ASSY,VRT,HDR,LF | ![]() |
| TE Connectivity 6116202-1 | MJ,TE,8P,COMPL.PIN,CAT5,PC | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/19/2022 | PCN-22-136009 - Add Alternative plating. Add gold plating as alternate plating type for exist palladium nickel plus gold flash plating for listed part numbers, Gold plating and Pallium nickel plus gold flash have same performance level, TE will add gold plating as optional plating type for products to avoid any manufacturing and delivery risk | Download | |||


