| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173645-1 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .5 - 1.25 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP173645-1 |
173645-1
Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal that guarantees reliable power transmission in automotive, truck, bus, and off-road applications. With a robust amperage rating of 14A, this terminal ensures efficient power delivery, while the tin contact plating offers superior conductivity and corrosion resistance. Designed for easy installation, it features a crimp termination method and F-Crimp design, accommodating wire sizes ranging from 0.5 to 1.25mm². Operating seamlessly in a wide temperature range of -30 to 105°C (-22 to 221°F), it's perfect for use in various environmental conditions. The terminal's primary locking feature, clean body design, and tab splice type further enhance its reliability, meeting stringent automotive industry standards. Rest assured, it's also RoHS compliant, underscoring our commitment to quality and environmental responsibility. Upgrade your connectivity solution with this automotive terminal, a must-have for professionals seeking top-tier performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1904045-2 | V23333Z1001A008-EV-100 | ![]() |
| TE Connectivity 1-480339-0 | 10P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 173631-1 | MCI/O REC CONTACT REEL | ![]() |
| TE Connectivity 173850-2 | 070 MULTILOCK PLUG 8P | ![]() |
| TE Connectivity 174056-2 | 040 MULTILOCK PLUG 2P | ![]() |
| TE Connectivity 174057-2 | 040 MULTILOCK CAP 2P | ![]() |
| TE Connectivity 174460-2 | 070 MULTILOCK 2P CAP HSG | ![]() |
| TE Connectivity 174463-2 | 070 MCL 2P P B | ![]() |
| TE Connectivity 174923-2 | 070 MLC W-W PLUG HSG 6P SGL | ![]() |
| TE Connectivity 174931-2 | 070 MLC W-W CAP HSG 8P BLACK | ![]() |
| TE Connectivity 2-520102-1 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2025 | P-25-027668 - Material Supplier Addition. This PCN is applied only for customer that buy components from TE Connectivity Brazil. We hereby inform you that TE Connectivity Brazil will import these materials from Greensboro-North America TE plant , beside to the TE current plant to supplier to our customers. | Download | |||
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download | |||
| 12/15/2022 | P-22-023665 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 07/20/2021 | P-21-020936 - Packing Spec Changes. Paper reel: Standardization from dobule flute Φ227mm core to single flute Φ156mm core. Reeling Qty: Reduces the process of replacing the reels and contributes to the efficiency of the work process. Outerbox: Standardization to standard box | Download | |||
| 09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 07/21/2018 | P-18-015502 - Product improvement. In order to meet all specification requirements to cover increasing market demand and better service our customers. | Download | |||
| 07/06/2018 | P-18-016050 - Product improvement Cancelled. Were hereby to inform you that PCN P-18-015502 will be cancelled. | Download | |||
| 01/25/2018 | E-17-012605 - Product Improvement. Change to TE Logo by Tyco Corporation instructions. | Download | |||


