| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174931-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.51 mm |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.01 in |
| Height: | 1.24 in, 31.4 mm |
| Width: | 18.2 mm, .717 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Body Color: | Black |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 0-0174931-2 174931-2 |
| SKU: | AMP174931-2 |
174931-2
Specifications
Detailed Description
Enhance your automotive connectivity with the Multilock Connector System, featuring a housing meticulously designed for female terminals. With two rows and a pitch of .138 inches (3.51 mm), this connector ensures reliable signal transmission in various automotive applications. Its PBT body material complies with UL 94-HB flammability standards, guaranteeing durability and safety. Boasting eight positions and operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is a robust choice for your wiring needs. Its sleek black body, measuring 1.01 by 1.24 inches (31.4 mm), with a width of .717 inches (18.2 mm), effortlessly integrates into your setup. Designed for wire-to-wire connection, this component is a vital link in your automotive system, meeting RoHS compliance and ensuring environmental responsibility. Elevate your connectivity with the reliability of this automotive connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480339-0 | 10P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480340-0 | 06P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 173631-1 | MCI/O REC CONTACT REEL | ![]() |
| TE Connectivity 173645-1 | 070 TAB CONT 16-20 | ![]() |
| TE Connectivity 173850-2 | 070 MULTILOCK PLUG 8P | ![]() |
| TE Connectivity 174056-2 | 040 MULTILOCK PLUG 2P | ![]() |
| TE Connectivity 174057-2 | 040 MULTILOCK CAP 2P | ![]() |
| TE Connectivity 174460-2 | 070 MULTILOCK 2P CAP HSG | ![]() |
| TE Connectivity 174463-2 | 070 MCL 2P P B | ![]() |
| TE Connectivity 174923-2 | 070 MLC W-W PLUG HSG 6P SGL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||


