| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173681-1 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .3 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP173681-1 |
173681-1
| Heilind Number: | AMP173681-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 173681-1 |
| Datasheet: | Customer Manual (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road applications with our high-performance crimp terminals. Designed for optimal functionality, these terminals boast a 5A amperage and feature tin contact plating for reliable conductivity. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), they ensure durability in varying environmental conditions. The F-Crimp design and clean body locking feature guarantee secure connections, while the receptacle splice type offers convenient installation. RoHS compliant, these terminals meet strict environmental standards. Suitable for wire sizes ranging from .3 to .5mm², they are essential for efficient power transmission in automotive systems. Upgrade your connectivity solutions with these premium terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 174056-2 | 040 MULTILOCK PLUG 2P | ![]() |
| TE Connectivity 174057-2 | 040 MULTILOCK CAP 2P | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 321198 | SPLICE,SOLIS BUTT 26-22 | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 350522-1 | 09P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 350561-1 | UMNL PIN 24-18 .0126 PTPBR | ![]() |
| TE Connectivity 4-1393117-5 | KUP-11D15-24=KU | ![]() |
| TE Connectivity 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| TE Connectivity D-406-0002 | D-406-0002 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2025 | P-25-027668 - Material Supplier Addition. This PCN is applied only for customer that buy components from TE Connectivity Brazil. We hereby inform you that TE Connectivity Brazil will import these materials from Greensboro-North America TE plant , beside to the TE current plant to supplier to our customers. | Download | |||
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 05/25/2024 | P-24-026248 - Japan customers only: Manufacturing location change. This PCN Affects customers purchasing from TE Japan only. Manufacturing location of following part numbers will be changed new location. The overall increase in orders caused current Japan supplier capacity to overflow. We will change the production location to ensure stable supply. The window in case you have any queries for this change are Hongo, Hidehiro and Goto, Shigeru. | Download | |||
| 05/10/2024 | P-24-026083 - Dual Sourcing. This PCN is applied only for customers that buy components from TE Connectivity Brazil. Dual Sourcing - The component mentioned in this PCN will be supplied from TE China to TE Brazil, beside of supplier TE North America. | Download | |||
| 04/30/2024 | P-24-026089 - Adding Alternative Source. FOR CUSTOMERS IN NA REGION ONLY! Adding TE Suzhou for alternative source PN is currently in series production at that location. | Download | |||
| 12/20/2023 | P-23-025528 - Manufacturing Location Change. On November 10th, TE Japan received formal notice from our business partner, MBC Corporation, regarding the initiation of bankruptcy proceedings. As we will change manufacturing location, we will make every contribute to launch production and ship products as soon as possible. Please contact Automotive SCM Manager/Yamashita Mitsutoshi. | Download | |||
| 10/04/2023 | P-23-025196 - PCN-23-023681 is cancelled. Target products and number of terminal reeling quantity will be changed. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 04/20/2023 | P-23-023861 - Reeling Qty increased. Terminal reeling quantity will be increased. No any changes on the products. Running change. New quantity will be different by PN | Download | |||
| 09/01/2022 | P-22-023214 - Manufacturing Location change. Affects customers purchasing from TE-Suzhou, China only. Adding TE North America for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 07/20/2021 | P-21-020936 - Packing Spec Changes. Paper reel: Standardization from dobule flute Φ227mm core to single flute Φ156mm core. Reeling Qty: Reduces the process of replacing the reels and contributes to the efficiency of the work process. Outerbox: Standardization to standard box | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 02/25/2021 | P-21-020510 - New specification, New specification. TE Suzhou label Layout opƟmize and QR Code & Barcode opƟmize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||


