| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393117-5 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 472 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP4-1393117-5 |
4-1393117-5
Specifications
Detailed Description
Discover the KUP-11D15-24 Power Relay, a reliable component for various applications. With a 10A amperage rating and 2 Form C contact arrangement, this relay ensures efficient power switching. Its silver cadmium oxide contact material guarantees durability, while the 24VDC coil voltage and 472Ω coil resistance provide optimal performance. Operating in temperatures ranging from -45 to 70°C, it's suitable for diverse environments. With RoHS compliance and a mount type of Socket, this relay is a versatile and eco-friendly choice for your projects. Trust in its quality for seamless power control.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172170-1 | 12 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 173681-1 | 040 MLC REC CONTACT | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 3-643814-9 | 09P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 8-968974-1 | MCP2.8 GEH 18P | ![]() |
| TE Connectivity VERSAFIT-3/64-0-SP | NB16934001 M23053/5-101-0 M23053/5-301-0 VERSAFIT-3/64-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393143-1 | ![]() | |
| TE Connectivity 27E067 | ![]() | |
| TE Connectivity 1393143-5 | ![]() | |
| TE Connectivity 27E893 | ![]() | |
| TE Connectivity 3-1393143-8 | ![]() |


