| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173851-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .118 in, .303 in, 3 mm, 7.7 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .85 in |
| Cable Exit Angle: | 180° |
| Height: | 1.026 in, 26.05 mm |
| Width: | 1.252 in, 31.8 mm |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 173851-1 |
| SKU: | AMP173851-1 |
173851-1
| Heilind Number: | AMP173851-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 173851-1 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Discover the essential component for your automotive electrical connections with this Multilock Connector System housing. Designed for female terminals, this two-row connector ensures reliable performance with a pitch of 3.5mm (0.138 inches) and 5.5mm (0.217 inches), ideal for signal circuit applications. With a voltage rating of 12V DC and a wide operating temperature range from -30 to 105°C (-22 to 221°F), it guarantees durability in various conditions. The housing, made of PBT with a UL 94-HB flammability standard, offers both strength and safety. Featuring 12 positions and a natural body color, this connector is essential for automotive applications. Its integrated polarization and terminal position assurance ensure proper alignment and secure connections. Measuring 26.05mm (1.026 inches) in height, 31.8mm (1.252 inches) in width, and with a 180° cable exit angle, it's designed for convenience and ease of use. Compliant with RoHS standards, this connector is both environmentally friendly and serviceable, making it a must-have in your automotive toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-456403-2 | CRIMPER, WIRE .062 F | ![]() |
| TE Connectivity 1-968857-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 173852-1 | 070 MULTILOCK PLUG 14P | ![]() |
| TE Connectivity 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| TE Connectivity 927775-3 | JUNIOR POWER TIMER | ![]() |
| TE Connectivity 965783-1 | ABDECKKAPPE 90GRD | ![]() |
| TE Connectivity 965786-1 | ABDECKKAPPE 180GRD | ![]() |
| TE Connectivity ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| TE Connectivity VERSAFIT-1/16-0-SP | VERSAFIT-1/16-0-SP NB19914001 | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/26/2024 | P-24-026430 - Packaging Change. We optimize packaging by changing the packaging format. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 05/26/2023 | P-23-024165 - Manufacturing location change from Japan to Thailand. Following part numbers will be transferred from TE-Japan to TE-Thailand. | Download | |||
| 11/02/2020 | P-20-019929 - Manufacturing location change. Following Part Numbers will be transferred from Suzhou NEPZ to Suzhou EPZ Following Part Numbers will produce in EPZ for 3 months After 3 months,they will transfer back to NEPZ | Download | |||
| 10/23/2019 | P-19-018116 - Manufacturing Location Change. | Download | |||
| 10/15/2019 | P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC. | Download | |||
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 11/27/2017 | P-17-014883 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014884 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014885 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014887 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014888 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014889 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014890 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download | |||
| 11/27/2017 | P-17-014891 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 12/16/2013 | P-13-009459 - Manufacturing location change. | Download | |||


