| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968857-1 |
| Amperage: | 22 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 14 - 16 AWG, 1.5 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1-968857-1 |
1-968857-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road terminal connections with the AMP MCP 2.8 CONTACT SWS. Designed for optimal performance, this contact features a F-Crimp termination method with tin plating, ensuring reliable conductivity even in harsh environments. With an amperage rating of 22 A and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it's suitable for a variety of applications. The terminal's locking lance and receptacle splice type provide secure and durable connections, while its compatibility with wire sizes ranging from 1.5 to 2.5 mm² (14 to 16 AWG) offers versatility. ROHS compliant, this high-quality automotive connector is a must-have for professionals in the industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1-968855-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1-968857-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 35664 | TERMINAL,SOLIS R 8 1/2 | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 638865-1 | CABLE SEAL 12 AWG PWR TMR TERM | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776531-1 | AS 16, 6P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 776533-1 | AS 16, 12P PLUG ASSY,RD,KEY 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 03/08/2023 | P-23-024215 - New product. Section 5.1 A: Crimp optimized PN 2141857 added; Section 5.1 B: Crimp optimized PN 2141859 added; Section 5.2 B: Insulation width tolerance for PN 1719506 changed to -0.50mm. Further PCN P-19-018252 from 26NOV2019. | Download | |||
| 11/17/2022 | P-22-023510 - Manufacturing location change. will be transferred from TE Germany plant to TE Suzhou plant. Explanation for a new duplication production tool 11-1962266 for AMP MCP2.8 CONTACT SWS | Download | |||
| 11/07/2022 | P-22-023296 - Tool/Process Transfer. The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products.As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 09/14/2022 | PCN-22-152506 - Document clarification. No Form Fit Function Change. Further PCN P-20-018820 was written on 23MAR2020 with the following explanation: Standardization of the silver material for the AMP MCP 2.8. The Plating has changed in the connection area from Ag to Sn (state of the art for connection areas). The base material and the plating in the contact area remain the same. AMP MCP 2.8 Revision E revised to Rev F for all silver variants, except PN 1-2141857-3 and PN 1-2141859-3, revised from Rev A to Rev B. Please also take a look at former PCN P-20-018820 from 23MAR2020. Now we adapted the part change to the drawing. | Download | |||
| 06/20/2022 | P-22-022536 - Manufacturing location change. Following Part Numbers will be transferred from Outside Supplier to TE Kurim. | Download | |||
| 05/20/2022 | P-21-021933 - Tool Duplication. we hereby inform you about the duplication of a stamping tool for TE component PN 1-968857-1 AMP MCP 2.8, CONTACT SWS". Tool build and production at the supplier SCHROEDER + BAUER Werkzeugbau Stanztechnik GmbH + Co. KG . | Download | |||
| 08/21/2021 | P-21-021265 - Added Capacity/ Second Sourcing. addendum to P-18-016323. Capacity tool duplication. Additional manufacturing location - TE Brazil will have ability to supply these parts. This is not a manufacturing location change. THERE IS NO PHYSICAL CHANGE TO ANY PART OR PART DRAWING. | Download | |||
| 06/23/2021 | P-21-021105 - Document clarification. Complete rework of Produce Specification 108-18513 revised to Rev. C. 2.1 TE-Connectivity documents and 2.2 General documents updated; 3.3 Technical Data B updated, C and D Ag+ version added; 3.5 Test requirements and procedures updated according to DIN EN 60512 and 60068, E11.1 95% confidence level added; E11.1 Ag+ version added, Terminal bend resistance according to the USCAR added; 4 Derating Curves A 0.35mm added, 1.50mm ,2.50mm and 4.0mm Ag+ version added; 5 Thermal time constant 4.0mm Ag+ version added; 6 Measuring points at contact measurement requirement updated; 7 Table Connection Resistance added | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 12/09/2019 | P-19-018252 - Product Improvement. New terminal versions added to meet the SMBT requirements; Insulation width tolerance for PN 1719506 changed to -0.50mm; | Download | |||
| 10/11/2019 | P-19-017177 - Duplication of tooling. TE hereby informs you upfront about a new tool, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||


