| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174257-2 |
| Series: | Econoseal,Econoseal J - Mark II |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .189 in, 4.8 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .118 in, .138 in, 3.5 mm, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| GPL: | N34 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M099 |
| Connector System: | Wire to Wire |
| Length: | 1.087 in |
| Cable Exit Angle: | 180° |
| Height: | 1.154 in, 29.3 mm |
| Width: | 20.6 mm, .811 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | CA9323-000,AMPS-0-0174257-2,0-0174257-2 174257-2 |
| SKU: | AMP174257-2 |
174257-2
| Heilind Number: | AMP174257-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174257-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The ECONOSEAL-J MK-2 PLUG ASSY 4P is a crucial component in the Econoseal J - Mark II series, designed for housing female terminals with precision. With a compact design featuring two rows and a pitch of 4.8 mm, it ensures reliable connectivity in automotive applications. Constructed with durable PBT material meeting UL 94V-2 flammability standards, this plug assembly guarantees safety and performance. Operating seamlessly in a temperature range from -30 to 105°C, it is well-suited for various environmental conditions. Its 180° cable exit angle and integrated primary locking feature offer ease of installation and secure connections. With sealable properties and signal circuit application, this assembly is essential for maintaining efficient electrical systems. RoHS compliant and serviceable, it upholds quality and sustainability in automotive connector accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 172162-1 | 12 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 174352-2 | 070 ECONOSEAL MARK-2 PLUG 2P | ![]() |
| TE Connectivity 174358-7 | 070 ECONOSEAL MARK-2 P/PLUG 3P | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31252 | DG R 22-16 COMM 22-18 MIL 5/16 | ![]() |
| TE Connectivity 31897 | PIDG R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 326878 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 66107-4 | III+ PIN,26-24,30AU/FL,LP | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/02/2025 | P-24-027238 - Mold replacement. we hereby inform you about the mold replacement project for the producƟon of housing connectors used to assembly the PN's 881777‐1 and 174257‐2 connector. as result of our conƟnuous strive for improving our processes we hereby inform you about the mold replacement project for the producƟon of housing connectors used to assembly the PN 881777‐1 and 174257‐2 connector in brazilian plant. The producƟon will be executed by following a strict procedure which garantees no negaƟve influence on quality, ability to supply and form‐fit‐funcƟon of the concerned products. | Download | |||
| 12/02/2025 | P-24-027238 - Mold replacement. we hereby inform you about the mold replacement project for the production of housing connectors used to assembly the PN's 881777-1 and 174257-2 connector. as result of our continuous strive for improving our processes we hereby inform you about the mold replacement project for the production of housing connectors used to assembly the PN 881777-1 and 174257-2 connector in brazilian plant. The production will be executed by following a strict procedure which garantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. PCN Create Please after receiving this notification, PPAP and samples must be requested by ePPAP System in 14 days. | Download | |||
| 07/04/2025 | P-25-028411 - Cancel PCN P-24-026908. which was intended to add a resin raw material supplier. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||


