| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 326878 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP326878 |
326878
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 6 ring tongue terminals. Designed for optimal performance, these straight orientation terminals are ideal for wire sizes ranging from 22-16 AWG (.326-1.31 mm²). With a closed barrel and insulation for added safety, they ensure secure and reliable conductivity. Rated for up to 300V and operating temperatures between 105°C and 221°F, they meet rigorous industry standards. Perfect for various applications, these RoHS-compliant terminals are a must-have for any project requiring durable and efficient crimp connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| TE Connectivity 2-320560-1 | Cut Strip - TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 206036-2 | CPC RECEPTACLE SIZE 17-3 | ![]() |
| TE Connectivity 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 323676 | TERMINAL,PIDG R 16-14 4 | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 326882 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 350706-7 | UMNL SPLIT PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 499252-3 | 026 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 52263-1 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 641300-1 | MR RECPT PTPHBZ LP 26-18 | ![]() |


