| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744201-1 |
| Series: | Economy Power |
| Voltage: | 600 V AC |
| Wire Size: | 16 - 20 AWG, .52 - 1.31 mm² |
| Cable Type: | Discrete Wire |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Type: | Socket |
| Contact Width: | .393 in, 9.99 mm |
| Accessory Type: | Contact |
| Contact Design: | Single Beam in Box |
| Contact Height: | .157 in, 4 mm |
| Contact Length: | .11 in, 2.8 mm |
| Connector System: | Wire to Board |
| Contact Amperage: | 12.3 A |
| Contact Material: | Phosphor Bronze |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Termination Type: | Crimp |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Termination Method: | Crimp |
| Circuit Application: | Power |
| Contact Orientation: | Straight |
| Contact Product Type: | Contact |
| Wire Insulation Support: | Without |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Termination Plating: | Pre-Tin |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Crimp Area Plating Thickness: | 31.49 µin, .8 µm |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Part Aliases: | 1744201-1 |
| SKU: | AMP1744201-1 |
1744201-1
Specifications
Detailed Description
Enhance power connectivity with our EP-II Contact Lanceless, designed for seamless integration in 20-16 AWG wire applications. This cable mount contact boasts a socket configuration, offering reliable performance in power circuits with a voltage rating of 600 V AC. Constructed with durable phosphor bronze, it ensures longevity even in harsh operating conditions ranging from -55 to 105°C. Featuring a contact length of 2.8 mm and width of 9.99 mm, it facilitates secure crimp termination. With a contact amperage of 12.3 A, it is ideal for high-power applications. Pre-tin plating on the mating and termination areas guarantees efficient conductivity, while the straight orientation and contact retention mechanism further enhance its usability. This contact, compliant with RoHS standards, is suitable for various appliances and connector systems. Upgrade your power connectors with this essential component for seamless energy transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173724-1 | PL EX 187 REC 20-14AWG BR | ![]() |
| TE Connectivity 1744144-1 | Tin (Sn), Socket Contact, 22 – 18 AWG, 600 VAC, .33 – .82 mm² Wire, Crimp, Phosphor Bronze, Power, -55 – 105 °C [-67 – 221 °F], Economy Power | ![]() |
| TE Connectivity 1744416-8 | 8 POS EP II HSG, GLOW WIRE | ![]() |
| TE Connectivity 1744544-8 | EP II TPA 08P, BLACK | ![]() |
| TE Connectivity 174777-1 | PL 110 REC 20-16 AWG 0.25 X 10.4 PTBR | ![]() |
| TE Connectivity 179974-1 | 250 PL EXII REC. 18-14AWG PRBR | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| TE Connectivity 62612-2 | RING .164 12-10 AWG 0245 TPCRS | ![]() |
| TE Connectivity 63498-1 | PL 187 TERMINAL REC 20-16 AWG TPBR | ![]() |


