| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744544-8 |
| Color: | Black |
| Series: | Economy Power II |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 1 |
| Pitch: | .156 in, 3.96 mm |
| Package Quantity: | 300 |
| Number of Positions: | 8 |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | K885 |
| ECCN: | EAR99 |
| Length: | 1.24 in, 31.68 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | .104 in, 2.65 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744544-8 |
| SKU: | AMP1744544-8 |
1744544-8
Specifications
Detailed Description
Enhance your connectivity with the EP II TPA 08P in sleek black. This essential accessory, part of the Economy Power II series, ensures secure terminal position assurance. Meeting UL 94V-0 standards for material flammability, this connector features a single row design with 8 positions and a 3.96mm pitch. Packaged conveniently in a quantity of 300, it's ideal for various applications, including appliances. With a wide operating temperature range of -55 to 105°C, it guarantees reliable performance in diverse environments. Crafted for efficiency and durability, this component is vital for board to board PCB connections, offering essential functionality in electronic setups. Rest assured of its compliance with RoHS standards for environmental friendliness. Elevate your connectivity solutions with the EP II TPA 08P.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744201-1 | EP-II CONTACT LANCELESS, 20-16 | ![]() |
| TE Connectivity 1744416-8 | 8 POS EP II HSG, GLOW WIRE | ![]() |
| TE Connectivity 177907-1 | POWER DBL LOCK CAP P/M 3P | ![]() |
| TE Connectivity 179974-1 | 250 PL EXII REC. 18-14AWG PRBR | ![]() |
| TE Connectivity 1969442-9 | EP 2.5 TPA Housing, 9 Pos | ![]() |
| TE Connectivity 1969588-4 | HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5 | ![]() |
| TE Connectivity 2232983-1 | EP 2.5 LIF RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 4-1123722-5 | 3.96 EP PLUG HSG 5P(RED) | ![]() |
| TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |


