| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744291-1 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 118 µin, 3 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 120 µin, 3 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .37 in, 9.4 mm |
| PCB Retention Type: | Tab |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 19.8 mm, .779 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | .323 in, 8.21 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744291-1 |
| SKU: | AMP1744291-1 |
1744291-1
Specifications
Detailed Description
Enhance your power connections with our Economy Power EP HDR ASSY. This 5-position header assembly, featuring a natural nylon housing and brass contacts, ensures reliable performance in a variety of applications. With a board mount design and through-hole solder termination, installation is a breeze. Meeting stringent UL 94V-0 flammability standards, this connector is both durable and safe. Operating seamlessly in temperatures ranging from -25 to 105°C (-13 to 221°F), it's ideal for use in appliances and other power-related circuits. The tin-plated contact mating area guarantees excellent conductivity, while the 3.96mm pitch and 8A contact amperage support efficient power transmission. Each package contains 1000 units, making it a convenient choice for bulk projects. RoHS compliant and with an ECCN of EAR99, this header assembly is not only high-performing but also environmentally responsible. Upgrade your power connections with this reliable and versatile component.


