| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744486-6 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Contact Amperage: | 8 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.36 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12 mm, .472 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 1.06 in, 27.01 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .306 in, 7.78 mm |
| ECCN: | EAR99 |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .141 in, 3.6 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744486-6 |
| SKU: | AMP1744486-6 |
1744486-6
Specifications
Detailed Description
Enhance power connectivity in your appliances with our Economy Power connector. Featuring a durable Polybutylene Terephthalate housing in a sleek blue color, this board mount connector is designed for vertical orientation on PCBs. With through-hole solder termination and a 3.96mm pitch, it ensures secure and reliable contact. The brass contacts with tin plating offer excellent conductivity, rated for up to 8A at 250V AC/DC. Its compact size, with a height of 12mm, and inline layout make it suitable for various power applications. Compliant with UL 94V-0 flammability standards and RoHS, it guarantees safety and environmental responsibility. Each package includes 300 connectors, perfect for bulk installations. Trust in the quality and performance of our Power Connector for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1744490-0 | ![]() | |
| TE Connectivity 1744357-5 | ![]() | |
| TE Connectivity 1744484-4 | ![]() | |
| TE Connectivity 1744487-8 | ![]() | |
| TE Connectivity 2108744-1 | ![]() |


