| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174966-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .736 in |
| Cable Exit Angle: | 180° |
| Height: | .39 in, 9.9 mm |
| Width: | 13.3 mm, .524 in |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174966-2 |
| SKU: | AMP174966-2 |
174966-2
| Heilind Number: | AMP174966-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174966-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive wiring setup with the Multilock Connector System, featuring a 2.5mm pitch for precise connections. Ideal for signal transmission, this housing accommodates female terminals with 4 positions in a single row. Constructed from durable PBT material meeting UL 94-HB flammability standards, it ensures reliable performance in a wide operating temperature range (-30 to 105°C, -22 to 221°F). With integrated polarization and terminal position assurance, it guarantees secure mating. The black housing, measuring .736" in length, .524" in width, and .39" in height, is serviceable and ROHS compliant. Upgrade your automotive connector accessories with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1456426-5 | 4POS, MCON 1.2 CB REC 2p TL SEALED | ![]() |
| TE Connectivity 1-640250-1 | 11P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1445048-2 | PANEL MT SNGL ROW HSG 2 POS | ![]() |
| TE Connectivity 1445048-3 | PANEL MT SNGL ROW HSG 3 POS | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 175062-1 | 040 MULTILOCK REC CONT L/P | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 2-2834074-3 | 3P PLUG, MINIATURE WATERPROOF CONN,BLACK | ![]() |
| TE Connectivity 2-34124-1 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |


