| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175149-3 |
| Series: | AMP Universal Power |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 5000 |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0660 |
| Wire Size: | .12 - .35 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .047 - .079 in, 1.2 - 2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 175149-3 |
| SKU: | AMP175149-3 |
175149-3
Specifications
Detailed Description
Enhance the power connectivity of your devices with our AMP UNIVERSAL POWER CONN.TAB C series. Featuring a durable brass construction and pre-tin plating, these cable mount contacts ensure reliable performance in various applications. With a contact amperage of 12 A and a voltage rating of 300 V AC, they are perfect for power transmission. The crimp termination type allows for easy installation on 22-26 AWG wire, while the straight orientation offers flexibility in setup. Operating smoothly in temperatures ranging from -30 to 105 °C, these contacts are suitable for a wide range of environments. Fully compliant with RoHS standards, they are a responsible choice for your connectivity needs. Upgrade your power connectors with the AMP UNIVERSAL POWER CONN.TAB C series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969443-4 | EP 2.5 TPA Retainer, 14 Pos | ![]() |
| TE Connectivity 1-2132781-0 | 10P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 1742198-1 | FASTON LIF 250 14-18AWG NPST | ![]() |
| TE Connectivity 1742883-1 | FASTON 187 16-20AWG NPST | ![]() |
| TE Connectivity 1971778-4 | PTL TPA HIGH TEMP 2 x 4 BLACK | ![]() |
| TE Connectivity 5-1971876-4 | PTL 3X4 PLUG HSG HIGH TEMP KEY A LGR | ![]() |


