| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971876-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Number of Positions: | 12 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971876-4 |
| SKU: | AMP5-1971876-4 |
5-1971876-4
Specifications
Detailed Description
Easily secure power connections with our PTL 3X4 Plug HSG, featuring a high-temp nylon housing in a larger size for enhanced durability. Compliant with UL and VDE standards, this connector is suitable for a wide range of applications. With three rows and 12 positions, it offers ample power distribution capability. The crimp termination method and 6mm pitch ensure reliable connectivity, while the keying feature adds security. Operating efficiently in temperatures ranging from -55 to 150°C, it is ideal for demanding environments. The gray housing color, along with its flame-retardant properties, makes it a safe and versatile choice for power applications. Packaged in a convenient carton, it is easy to store and access when needed. RoHS compliant and designed for Wire to Wire connection, this housing is a vital component in ensuring efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969443-4 | EP 2.5 TPA Retainer, 14 Pos | ![]() |
| TE Connectivity 1-2132781-0 | 10P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 1742198-1 | FASTON LIF 250 14-18AWG NPST | ![]() |
| TE Connectivity 1742883-1 | FASTON 187 16-20AWG NPST | ![]() |
| TE Connectivity 175149-3 | AMP UNIVERSAL POWER CONN.TAB C | ![]() |
| TE Connectivity 1971778-4 | PTL TPA HIGH TEMP 2 x 4 BLACK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


