| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2132781-0 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 6.5 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 11 mm, .433 in |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K885 |
| Contact Layout: | Inline |
| Connector Length: | 1.581 in, 40.16 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2132781-0 |
| SKU: | AMP1-2132781-0 |
1-2132781-0
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power series connector, designed for efficient cable mounting in a variety of applications. Crafted with durable nylon housing and featuring a single row with 10 socket contacts, this connector ensures reliable performance. The crimp termination method, along with phosphor bronze contact material, guarantees secure and efficient conductivity. Meeting UL 94V-0 flammability standards, it offers a high level of safety. With a voltage rating of 600V AC and a contact amperage of 6.5A, it's suitable for demanding environments. The natural housing color, compact design, and operating temperature range of -55 to 105 °C make it versatile for use in appliances and various other scenarios. The connector's inline layout, with a height of 11mm and a length of 40.16mm, facilitates easy integration into wire-to-board systems. RoHS compliant and packaged in quantities of 500, it's an ideal choice for meeting your connectivity needs efficiently.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969443-4 | EP 2.5 TPA Retainer, 14 Pos | ![]() |
| TE Connectivity 1742198-1 | FASTON LIF 250 14-18AWG NPST | ![]() |
| TE Connectivity 1742883-1 | FASTON 187 16-20AWG NPST | ![]() |
| TE Connectivity 175149-3 | AMP UNIVERSAL POWER CONN.TAB C | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1971778-4 | PTL TPA HIGH TEMP 2 x 4 BLACK | ![]() |
| TE Connectivity 2-172076-1 | 250 HSG. PL MKII REC. NAT | ![]() |
| TE Connectivity 2132781-8 | 08P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 316769-1 | POWER D/LOCK CAP HSG 1P NATURA | ![]() |
| TE Connectivity 5-1971876-4 | PTL 3X4 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 63010-2 | FASTON 250 FLAG REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 63306-1 | FASTON 250 REC 18-14 AWG BR | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2026 | PCN-25-246557 - End of Life. LTB 9/25/26 | Download | |||


