| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176275-2 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.35 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 19.3 mm, .76 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176275-2 |
| SKU: | AMP176275-2 |
176275-2
| Heilind Number: | AMP176275-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176275-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our Universal Power Plug Housing, featuring 8 positions for seamless cable integration. Constructed with durable Nylon 6/6 material and meeting UL 94V-0 flammability standards, this housing ensures reliable performance in various applications. The socket contact design, made of Copper Alloy, allows for efficient power and signal transmission at a voltage of 300V AC and an amperage of 7A. With a compact connector height of 14.35mm and a pitch of 3.96mm, it offers easy installation and space-saving benefits. The red housing color, along with polarization and latch mating retention, ensures secure and error-free connections. Operating temperature range from -30 to 105°C makes it suitable for diverse environments. Perfect for appliances and other power applications, this housing is RoHS compliant, emphasizing our commitment to environmental responsibility. Individually bagged in a package quantity of 1000, it guarantees convenience and quality in every use. Elevate your power and signal connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176286-1 | ![]() | |
| TE Connectivity 176296-1 | ![]() | |
| TE Connectivity 176286-2 | ![]() | |
| TE Connectivity 176286-9 | ![]() |


