| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 184235-1 |
| Color: | Blue |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.32 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP184235-1 |
184235-1
| Heilind Number: | AMP184235-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 184235-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this PIDG FASTON 16-14 187 receptacle. Designed in a sleek blue hue, it is part of the FASTON 187 series, guaranteeing quality and compatibility. Crafted with durable brass and tin plating, it ensures reliable conductivity. With an overall length of 20.32mm and a straight orientation, it offers a secure fit. Operating at temperatures up to 105°C, it is suitable for various environments. Accommodating wire sizes of 14-16 AWG, it facilitates efficient crimping with a closed barrel design. Its Nylon insulation and RoHS compliance further enhance its performance, making it an essential component for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-33461-2 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 2-35108-1 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 3-640599-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641435-2 | 02P MTA156 CONN ASSY ORNG | ![]() |
| TE Connectivity 3-643814-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 34146 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 5205821-2 | HEX NUT,4-40,PLATED | ![]() |
| TE Connectivity 52263-2 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 5227426-1 | BNC BLKHD RECPT SEALED | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 745253-2 | 20 DF SCKT CONT,PLTD | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


