| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 184392-1 |
| Series: | Sealed Sensor Connector SSC System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 125 V AC, 125 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .91 in |
| Cable Exit Angle: | 180° |
| Height: | 1.09 in, 27.6 mm |
| Width: | 1.205 in, 30.6 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 184392-1 |
| SKU: | AMP184392-1 |
184392-1
| Heilind Number: | AMP184392-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 184392-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector system with our Sealed Sensor Connector SSC System, designed for optimal performance in demanding environments. This housing accommodates female terminals across two rows, with a 5mm pitch for secure connections. Operating at up to 125V AC/DC, it meets stringent standards for voltage and material flammability. With four positions and a durable PBT GF construction, it ensures reliable functionality in temperatures ranging from -40 to 125°C (-40 to 257°F). Featuring a 180° cable exit angle and integrated primary locking feature, installation is both convenient and secure. Whether for wire-to-wire, wire-to-board, or wire-to-device applications, this connector is a versatile solution for your automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355118-1 | RETAINER FOR 60POS SOCKET HSG | ![]() |
| TE Connectivity 1-794954-4 | 14P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172162-1 | 12 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172163-1 | 15 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 184141-1 | WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 2822354-1 | 070 TYPE RUBBER PLUG | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 926330-1 | PL 250 REC HSG 6P NYLON BLACK | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |


