| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926330-1 |
| Housing Material: | Polyamide 6/6 - GF |
| Pitch: | .358 in, 9.1 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP926330-1 |
926330-1
Specifications
Detailed Description
Enhance your connectivity with our Polyamide 6/6 - GF terminal housing in sleek black. Designed for precision, this straight receptacle with six positions ensures secure cable attachment. With a pitch of .358 inches (9.1 mm) and polarization for seamless mating alignment, it guarantees optimal performance. RoHS compliant and suitable for free-hanging cable mounting, it's a reliable choice for various applications. Upgrade your setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355118-1 | RETAINER FOR 60POS SOCKET HSG | ![]() |
| TE Connectivity 1-794954-4 | 14P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172162-1 | 12 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172163-1 | 15 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 184141-1 | WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM | ![]() |
| TE Connectivity 184392-1 | 2X2 PLG ASY, KEY A, W/O CPA C3 | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 41126 | RING 12-10 AWG TPBR | ![]() |
| TE Connectivity 42037-2 | Cut Strip - RING TERMINAL 22-18 AWG TPBR | ![]() |
| TE Connectivity 42281-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 480054-3 | FF 250 REC HSG 1P NYLON NAT | ![]() |
| TE Connectivity 61412-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 776433-1 | AS 16, 6P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |


