| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1924464-1 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 18 - 20 AWG, .51 - .82 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1924464-1 |
1924464-1
Specifications
Detailed Description
Enhance your automotive connections with this high-quality SOCKET ASSEMBLY, designed for reliable performance in various vehicles. With a 13A amperage rating and a secure Crimp termination method, it ensures a stable and efficient power transfer. The contact plating of Tin protects against corrosion, while its durable construction allows for operation in wide temperature ranges from -40 to 120°C (-40 to 248°F). Suitable for wire sizes 18-20 AWG (.51-.82 mm²), it features an F-Crimp design for easy installation. The terminal's primary locking feature, Clean Body, guarantees a secure connection, and the Socket splice type offers versatility in applications. Compliant with RoHS standards, this Automotive, Truck, Bus, & Off-Road Terminals product is a dependable choice for all your automotive connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2112162-1 | 21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 08/31/2022 | PCN-22-147458 - Revision Alignment. TE Connectivity is making a change to the part number revision letter only to align with our new internal production drawing. fit, form or function of these part numbers are not affected. You will not see any change to the parts delivered to you except for the revision letter. IMPORTANT: The new and previous revisions of these parts can be used interchangeably in the field and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 06/10/2022 | PCN-22-140274 - Tool ID Mark Being added. The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to include a Tool ID mark for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP requests (no samples) must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing are affected. | Download | |||
| 09/03/2021 | PCN-21-106049 - Manufacturing change. adding duplicate capacity tooling at an approved outside vendor located in York, PA, for the listed part numbers while continuing to produce these parts at the current Greensboro, NC, TE Connectivity manufacturing location. These PN's are TEC proprietary designs, therefore considered catalog/general market product. TEC reserves the right to move tool back to prior location/supplier based on business need. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees product performance. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 05/31/2021 | E-21-002451 - Manufacturing location change. The Industrial and Commercial Transportation business unit is relocating a duplicate assembly machine to a TE Connectivity approved outside vendor. The equipment being relocated is one of three identical machines used to apply sleeves to create completed socket assemblies. Two machines will remain at the 719 Pegg Road, Greensboro, NC, TE Connectivity location which will allow production of the subject parts in both locations simultaneously. | Download | |||
| 09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 09/14/2018 | P-18-015882 - Product improvement. The addition of a second forming die will better allow TE Connectivity to meet current demands and serve future needs of customers. | Download | |||
| 07/31/2017 | P-17-014635 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 07/31/2017 | P-17-014636 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||


