| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2112162-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Add By Accessory |
| Row Spacing: | 6 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 2.622 in |
| Cable Exit Angle: | 90° |
| Height: | 1.815 in, 46.1 mm |
| Width: | 2.03 in, 51.55 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-2112162-1 |
| SKU: | AMP1-2112162-1 |
1-2112162-1
Specifications
Detailed Description
Introducing the LEAVYSEAL housing for male terminals, designed for industrial and commercial transportation applications. This rugged connector features three rows with a pitch of 5mm (.197 in), providing 21 positions for signal transmission. With an operational voltage of 28V DC and IP67/IP69K rating, it ensures reliable performance even in harsh environments. Made of PBT GF material with UL 94-HB flammability standard, it offers durability and safety. The 90° cable exit angle and compact dimensions make it suitable for tight spaces. Sealable for added protection, it operates efficiently in temperatures ranging from -40 to 120°C (-40 to 248°F). With terminal position assurance and primary locking feature, it guarantees secure connections. RoHS compliant and serviceable, this connector is a dependable choice for automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1393310-4 | VCF7-1000=FROM SEC | ![]() |
| TE Connectivity 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| TE Connectivity 1670720-2 | SLIDE,TAB HSG GROUP C | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 1718328-1 | FIXING SLIDE | ![]() |
| TE Connectivity 1718329-1 | ADAPTER FOR TAB HSG 39 POS,62P | ![]() |
| TE Connectivity 2035366-7 | Backshell,AS16,4P,90Deg,NC08,LP,Plug | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/19/2026 | PCN-26-268296 - New Tooling. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for Tab Housing and will be located in Morocco for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||
| 12/01/2020 | P-20-019499 - Manufacturing Location Change. will be transferred from Supplier Germany to TE Connectivity Tangier Morocco: | Download | |||
| 08/18/2017 | E-17-003783 - Product Improvement. Improved Axial Seal on Flange to avoid rolling or losing seal during mounting of Tab connector in customer application. This change is considered by TE Connectivity as a; product improvment. Location of change on Axial Seal, not recognizable on sales part. | Download | |||


