| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969800-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Socket |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969800-1 |
| SKU: | AMP1969800-1 |
1969800-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series, featuring a single-row socket connector designed for board mount applications. Crafted from durable nylon with a natural housing color, this connector is UL 94V-0 compliant for enhanced safety. With a pitch of 6.35 mm, it offers three power positions, each capable of handling up to 12 A of current. Ideal for power circuit applications, it ensures reliable performance in a wide temperature range from -40 to 105 °C (-40 to 221 °F). The contacts are pre-tinned for efficient soldering to printed circuit boards, guaranteeing secure and stable connections. This header-type connector, with a vertical mount orientation, is suitable for wire-to-board setups. Its compact design and high-temperature tolerance make it perfect for use in appliances and other electronic devices. RoHS compliant and with a GWT rating of 750°C, it meets stringent industry standards for environmental responsibility and fire safety. Upgrade your power connectivity with this versatile and dependable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969795-1 | ![]() | |
| TE Connectivity 1969803-1 | ![]() | |
| TE Connectivity 1969804-1 | ![]() | |
| TE Connectivity 350760-4 | ![]() | |
| TE Connectivity 643413-1 | ![]() |


