| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969804-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Socket |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969804-1 |
| SKU: | AMP1969804-1 |
1969804-1
Specifications
Detailed Description
Introducing a versatile Power Connector from the Universal MATE-N-LOK series, designed for efficient board mounting in a variety of applications. This single-row connector features a durable Nylon housing in a natural color, meeting UL 94V-0 flammability standards for enhanced safety. With a pitch of 6.35mm (.25 in) and through-hole solder termination, it ensures secure and reliable connectivity. Each of the four socket contacts can handle up to 12A of current, making it ideal for power circuit applications. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it offers robust performance in diverse environments. The pre-tin plated contacts with a thickness of 150-200µin (3.81-5.08µm) ensure optimal conductivity. This header connector, compliant with RoHS standards, is perfect for wire-to-board connections in appliances and other electronic devices, with circuit identification features for easy installation. Its vertical mount orientation and GWT 750°C glow-wire rating further enhance its versatility. Upgrade your power connectivity with this high-quality and reliable Power Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969795-1 | ![]() | |
| TE Connectivity 1969805-1 | ![]() | |
| TE Connectivity 1969806-1 | ![]() | |
| TE Connectivity 1969807-1 | ![]() | |
| TE Connectivity 643415-1 | ![]() |


