| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969806-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969806-1 |
| SKU: | AMP1969806-1 |
1969806-1
Specifications
Detailed Description
Discover the Universal MATE-N-LOK Connector, a reliable solution for your power connection needs. Featuring a single row design and durable Nylon housing in a natural color, this connector is perfect for board mount applications with a right-angle orientation. With a pitch of 6.35mm, it offers easy installation through through-hole solder termination. Meeting UL 94V-0 flammability standards, it ensures safety in various environments. Its socket contact type, with tin plating, can handle up to 12A and 600V AC, making it ideal for power circuit applications. With 4 positions, this header connector is suitable for wire-to-board connections, providing a secure and efficient link. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in diverse settings. RoHS compliant and designed for reliability, this connector is a must-have for appliances and other power-related applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969797-1 | ![]() | |
| TE Connectivity 1969813-1 | ![]() | |
| TE Connectivity 1969816-1 | ![]() | |
| TE Connectivity 643228-1 | ![]() |


