| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969811-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Socket |
| Row Spacing: | .25 in, 6.35 mm |
| Contact Amperage: | 12 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 6 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969811-1 |
| SKU: | AMP1969811-1 |
1969811-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, designed for high-performance applications. This two-row connector features a durable Nylon housing in a natural color, with a contact pitch of 6.35mm (.25 in) for secure board mounting via Through Hole - Solder termination. Meeting UL 94V-0 flammability standards, it ensures safety in use. With 6 socket contacts, each capable of carrying 12A of current, it's ideal for power circuit applications. The Tin-plated contact mating area guarantees reliable conductivity, even in demanding environments. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), this connector is suitable for various industries, including appliances. Its vertical mount orientation and compact design make it versatile for wire-to-board connections. RoHS compliant and ECCN classified as EAR99, it adheres to international standards for environmental responsibility and export regulations. Upgrade your power systems with the Universal MATE-N-LOK Connector, ensuring efficient and dependable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969813-1 | ![]() | |
| TE Connectivity 1969814-1 | ![]() | |
| TE Connectivity 1969817-1 | ![]() | |
| TE Connectivity 641970-1 | ![]() |


