| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971781-2 |
| Series: | Power Triple Lock |
| Accessory Type: | Contact |
| Amperage: | 15 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle, Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 AWG, 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .134 - .146 in, 3.4 - 3.7 mm |
| Contact Retention: | Without |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 1971781-2 |
| SKU: | AMP1971781-2 |
1971781-2
Specifications
Detailed Description
Enhance power connectivity with our PTL Receptacle Contact designed for 14 AWG applications. This essential accessory, part of the Power Triple Lock series, ensures reliable performance with its UL standards compliance. Capable of handling up to 15 A of current, it features a Cable Mount (Free-Hanging) design for easy installation via crimp termination. Crafted from durable Copper Alloy, it offers robust conductivity, with a voltage rating of 600 V AC/DC. Suitable for various circuit applications, it guarantees secure wire connections with its Socket and Receptacle contact types. With a wide operating temperature range of -55 to 150 °C (-67 to 302 °F), it is ideal for use in demanding environments. Pre-Tin plating on the contact mating area and termination ensures optimal performance, while VDE testing confirms its reliability. RoHS compliant and suitable for appliances, this Contact is a must-have in your connector system for Wire to Wire applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350700-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350782-1 | 09P UMNL CAP HSG | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 5-1971773-3 | PTL 1X3 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 794221-1 | MINI UMNL2 SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794276-1 | 06P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2026 | PCN-25-260545 - Marking Change. Please be informed that the listed part numbers have been revised to remove external markings such as wire size. This change is implemented to maintain uniformity across TE products and improve manufacturing efficiency. Product functionality and performance remain unaffected. | Download | |||
| 09/15/2023 | PCN-23-182154 - Standardize materials. Keep the same Copper Alloy base metal for the -2 POWER TRIPLE LOCK receptacle terminals but increase the temper. No changes to the -1 POWER TRIPLE LOCK Receptacle terminals. | Download | |||
| 08/04/2023 | PCN-23-179458 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 07/12/2022 | PCN-22-145260 - Manufacturing location added/ agency approved. New agency-approved manufacturing location added in China to produce the part numbers noted. No change to form, fit or function. No change to the customer drawings. | Download | |||
| 07/01/2022 | PCN-22-140701 - Location Change. Adding an additional manufacturing source in China. No form/fit/function change | Download | |||
| 08/31/2018 | E-18-010196 - Product Improvement. Change stamp on terminal to add Wire Size. This change is considered by TE Connectivity as a minor form change. | Download | |||


