| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971773-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | A |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 14.95 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971773-3 |
| SKU: | AMP5-1971773-3 |
5-1971773-3
Specifications
Detailed Description
Enhance your power connectivity with the PTL 1X3 PLUG HSG HIGH TEMP KEY A LGR from the Power Triple Lock series. This UL and VDE certified housing, made of durable nylon in a sleek gray color, is designed for peak performance in demanding environments. With a secure cable mount (free-hanging) installation and easy crimp termination method, it offers reliable power transmission for various applications. Featuring three inline power positions with a 6mm pitch, it can handle voltages up to 600V AC/DC. The keying option A ensures proper alignment, while its UL 94V-0 flammability standard compliance guarantees safety. Ideal for appliances, this housing operates efficiently in a wide temperature range from -55 to 150°C (-67 to 302°F). With tested reliability and RoHS compliance, it's a top choice for power connectors in your setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971783-2 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969688-2 | ![]() | |
| TE Connectivity 1-1969688-3 | ![]() | |
| TE Connectivity 5-1971772-3 | ![]() | |
| TE Connectivity 1-1969694-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||
| 01/22/2021 | PCN-21-100049 - Add level 2 Resin. Add Level 2 resin latch view to customer drawing since this was previously omitted. The thumb pad connection point for the Level 2 design moves a short distance inward. No changes to standard temp, Level 1 resin.A customer complaint determined that the thumb pad connection column could crack in-transit during rough shipping. The new thumb pad connection point passes the packaging test that simulates rough handling. | Download | |||
| 06/28/2019 | E-19-009197 - Product Improvement. Resin discontinuance. Improve side rail strength. | Download | |||
| 09/26/2018 | E-18-009515 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housing from PBT 15% GF to PBT 30% GF. Changing side rails so that they are slightly shorter and have a sloped transition.Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No change to High Temp housings that are also on this drawing. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


