| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971783-2 |
| Series: | Power Triple Lock |
| Accessory Type: | Contact |
| Amperage: | 15 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle, Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 19 AWG, .65 - 1.3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .079 - .13 in, 2 - 3.3 mm |
| Contact Retention: | Without |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 1971783-2 |
| SKU: | AMP1971783-2 |
1971783-2
Specifications
Detailed Description
Enhance your power connector assembly with the PTL Receptacle Contact, designed for reliable performance. This contact features a Crimp termination method suitable for 16-19 AWG cables, ensuring a secure connection. With a voltage rating of 600 V AC/DC and an amperage of 15 A, it meets UL standards for safety. The pre-tin contact plating and copper alloy construction guarantee efficient power transmission even in demanding environments. Perfect for appliances and other power applications, this straight orientation contact is VDE tested and RoHS compliant, offering peace of mind in quality and environmental responsibility. Upgrade your wire-to-wire connector systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1969632-1 | FASTON .250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2026 | PCN-25-260545 - Marking Change. Please be informed that the listed part numbers have been revised to remove external markings such as wire size. This change is implemented to maintain uniformity across TE products and improve manufacturing efficiency. Product functionality and performance remain unaffected. | Download | |||
| 09/15/2023 | PCN-23-182154 - Standardize materials. Keep the same Copper Alloy base metal for the -2 POWER TRIPLE LOCK receptacle terminals but increase the temper. No changes to the -1 POWER TRIPLE LOCK Receptacle terminals. | Download | |||
| 08/04/2023 | PCN-23-179458 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 07/12/2022 | PCN-22-145260 - Manufacturing location added/ agency approved. New agency-approved manufacturing location added in China to produce the part numbers noted. No change to form, fit or function. No change to the customer drawings. | Download | |||
| 07/01/2022 | PCN-22-140701 - Location Change. Adding an additional manufacturing source in China. No form/fit/function change | Download | |||
| 08/31/2018 | E-18-010196 - Product Improvement. Change stamp on terminal to add Wire Size. This change is considered by TE Connectivity as a minor form change. | Download | |||
| 05/20/2016 | E-16-005843 - Product Improvement. Reduce potential mating issues and increase retention when used in High Temp housings with a TPA. Keying Tab change in 2238066 is to further differentiate it from the shorter length 1971783 receptacle. | Download | |||
| 03/09/2015 | E-15-003228 - Product Improvement. On all remove tear drop shaped cutout on underside and add reverse bow in front of latch window. On 1971783 drawing add 2x #22 AWG wire. | Download | |||
| 09/25/2013 | E-13-014898 - Product Improvement. | Download | |||


