| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1241817-3 |
| Color: | Green |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1c,3d |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| RAST Version: | 03-K |
| Locking Latch Between Cavity Number: | 2&3 |
| Polarizing Rib Location: | 3b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1241817-3 |
| SKU: | AMP2-1241817-3 |
2-1241817-3
Specifications
Detailed Description
Easily assemble power and signal connections with our STD TIM HOUSING MKII 3POS, designed for efficient cable mounting in RAST 5 IDC Connector systems. This green receptacle housing, made of PA 6/6 material with UL 94V-2 flammability standard compliance, ensures reliable performance in a wide operating temperature range from -40 to 105°C (-40 to 221°F). Featuring a latch lock for secure mating retention, this connector is ideal for appliances and other applications. With a 5mm pitch and crimp termination method, it offers convenience in wire and cable connectivity. The housing's exterior lock style, keyed mating alignment, and glow wire rating further enhance safety and ease of use. Perfect for Wire to Wire connections in PCB assemblies, this connector, with its 1-inch length and .547-inch height, is a versatile solution for various circuit applications. RoHS compliant, it comes in a package of 2000 for bulk needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1955422-7 | ![]() | |
| TE Connectivity 1241981-5 | ![]() | |
| TE Connectivity 4-1241959-4 | ![]() |


