| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1955422-7 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 2d |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 2b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1955422-7 |
| SKU: | AMP1-1955422-7 |
1-1955422-7
Specifications
Detailed Description
Enhance your power and signal connections with our STD TIM MK2 GEH 3P V0 Housing for RAST 5 IDC Connectors. Designed for reliable performance, this receptacle features a natural PA 6/6 housing with a latch lock for secure mating. With a crimp termination method and 5mm pitch, it offers easy installation on cables. Operating in a wide temperature range from -40 to 105°C, it's ideal for various environments. This connector, suitable for appliances, accommodates 3 positions and ensures proper alignment with keyed mating. Compliant with UL 94V-0 flammability standards, it guarantees safety. Whether for wire-to-wire applications or PCB connections, this connector with exterior lock style and two keying rib cavities provides versatility. With a package quantity of 2000, it's perfect for large-scale projects. Upgrade your connectivity with this high-quality housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1241964-1 | ![]() | |
| TE Connectivity 1-2178029-3 | ![]() | |
| TE Connectivity 4-2178600-2 | ![]() | |
| TE Connectivity 5-2178600-2 | ![]() | |
| TE Connectivity 6-2178575-7 | ![]() |


