| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1241965-7 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | .547 |
| Overall Length: | 1 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1500 |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 3d,7d |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| RAST Version: | 07-C |
| Locking Latch Between Cavity Number: | 1&2, 6&7 |
| Polarizing Rib Location: | 2b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1241965-7 |
| SKU: | AMP2-1241965-7 |
2-1241965-7
Specifications
Detailed Description
Introducing our RAST 5 IDC Connector, a versatile solution for power and signal applications. This single-row receptacle housing, made of PA 6 material in a natural color, features seven contacts with a 5mm pitch for easy connectivity. With a cable mount design and crimp termination method, it offers straightforward installation. The connector, measuring .547 inches in height and 1 inch in length, is suitable for a wide range of operating temperatures (-40 to 105°C) and complies with UL 94V-2 flammability standards. Its latch lock ensures secure mating, while the keyed alignment feature adds convenience. Perfect for appliances and other electronic devices, this connector guarantees reliable performance in various settings.


