| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640907-2 |
| Color: | Yellow |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.012 in, 25.75 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .25 in, 6.35 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640907-2 |
640907-2
| Heilind Number: | AMP640907-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 640907-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect and secure wires with this yellow RECEPT PIDG FASTON 12-10 250 terminal. Crafted from durable brass with a corrosion-resistant tin plating, it ensures reliable performance. The straight orientation and closed barrel design make for easy installation, while the compression crimp type guarantees a secure fit. With a high operating temperature range of 105°C (221°F), it's suitable for various environments. Compatible with 10-12 AWG wires, this receptacle is a versatile and essential component for any electrical project.ROHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| TE Connectivity 2-34150-1 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| TE Connectivity 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 350536-7 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 350687-7 | UMNL SPLIT PIN AUNI/BR | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 640907-2 | Cut Strip - RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| TE Connectivity VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


