| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437719-1 |
| Series: | Triad 01,Triad 01 Cable Plug,Triad 01 Solder |
| Gender: | Male |
| Number of Contacts: | 5 |
| Maximum Operating Temperature: | 80 °C |
| Standards Met: | UL 94V-2 |
| SKU: | AMP2-1437719-1 |
2-1437719-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437719-5 | T01-0550-P03INDUSTRIAL CONNEC | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 163082-2 | 062 PIN ASS. TYP3+ | ![]() |
| TE Connectivity 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 170038-1 | FASTON 187 16-20AWG BR | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 926682-3 | 06P UNIV.M-N-L.HSG. | ![]() |


