| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163082-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Termination Type: | Crimp |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
| Contact Termination Plating: | Gold Flash |
| Accepts Wire Insulation Diameter: | .079 - .098 in, 2 - 2.5 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 163082-2 |
| SKU: | AMP163082-2 |
163082-2
| Heilind Number: | AMP163082-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 163082-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial circuit applications with our AMP Type III+ Contact, featuring a durable Brass construction and Precious Metal plating in the contact mating area for reliable signal transmission. This Crimp termination pin, designed for use with 16-18 AWG wire sizes, ensures a secure connection, while the Gold Flash plating offers enhanced conductivity. With a package quantity of 200, these contacts are perfect for high-volume projects. RoHS compliant and suitable for wire and cable termination, they guarantee quality performance in demanding environments. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770875-1 | 06P MINI UMNL HDR ASSY AU LF | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 170038-1 | FASTON 187 16-20AWG BR | ![]() |
| TE Connectivity 2-1437719-1 | T01-0550-P05=INDUSTRIAL CONNEC | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 208486-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| TE Connectivity 796094-2 | SLD CPC PLUG ASY,11-4,STD SEX | ![]() |
| TE Connectivity 926682-3 | 06P UNIV.M-N-L.HSG. | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | P-20-020075 - Product Improvement. Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating located in the center of the contact between the mating end and the crimp end will change from gold flash over nickel to nickel only. Following this change the contacts will continue to comply with TE Product Specification 108-10042. | Download | |||


