| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564330-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .354 in, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.646 in |
| Cable Exit Angle: | 180° |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.011 in, 25.7 mm |
| Mating Tab Width: | .248 in, 6.3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564330-1 |
| SKU: | AMP2-1564330-1 |
2-1564330-1
Specifications
Detailed Description
Enhance your power circuit connectivity with this HDSCS series housing for female terminals. Designed for industrial and commercial transportation applications, it ensures reliable performance in demanding environments. With a pitch of 9mm and IP67 rating, it offers secure and sealed connections for up to 4 positions. Crafted from durable PBT GF material meeting UL 94V-0 standards, this black housing guarantees safety and longevity. Its operating temperature range of -40 to 140°C (-40 to 284°F) and compatibility with 12V, 24V, 42V, and 60V systems make it versatile for various setups. Featuring a 180° cable exit angle and compact dimensions, it facilitates easy installation. Trust in its terminal position assurance and primary locking feature for added security. RoHS compliant, it aligns with environmental standards. Elevate your automotive connector accessories with this essential component for efficient power distribution.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


