| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350766-4 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 350766-4 |
| SKU: | AMP350766-4 |
350766-4
Specifications
Detailed Description
Enhance your power and signal connections with the Universal MATE-N-LOK Housing, a reliable component designed for seamless cable mounting. With UL and CSA standards met, rest assured of its quality and safety. Crafted from durable nylon in a natural hue, this housing accommodates three pins with a 6.35 mm pitch. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for various applications, including appliances. Its VDE-tested construction ensures performance integrity, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this versatile Plug Housing, perfect for wire-to-wire and wire-to-board setups. Packaged in a quantity of 500, it's a convenient choice for both small-scale projects and bulk installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 207476-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 3-520412-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350715-4 | 06P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 350777-4 | 02P UMNL PLUG HSG UL94V0 | ![]() |
| TE Connectivity 350779-4 | 04P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 350810-1 | 05P UMNL CAP HSG | ![]() |
| TE Connectivity 794271-1 | 03P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| TE Connectivity 926883-1 | UNIVERSAL M-N-L PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2021 | PCN-21-102457 - Improve manufacturing efficiency and delivery lead-times. Resin type is unchanged. Increasing allowable regrind in parts from 25% maximum to 50% maximum. | Download | |||
| 06/23/2020 | E-20-003784 - Manufacturing / Process Requirements. This is a courtesy notification to let customers know that due to market conditions, effective immediately, we will be adding an alternate resin to produce existing housings that meets or exceeds performance requirements. | Download | |||
| 08/30/2019 | E-19-011518 - Product Improvement. The following parts will be dual sourced from Asia and USA facility. | Download | |||
| 01/15/2018 | E-17-013712 - Product Improvement. Material upgrade for better supply chain. | Download | |||


