| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-172076-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP2-172076-1 |
2-172076-1
Specifications
Detailed Description
Enhance your cable connections with this straight orientation terminal housing. Crafted from durable nylon in a natural hue, it offers reliable performance and a sleek look. Designed for a single receptacle terminal, it ensures secure and efficient mating. With a polarization feature for alignment accuracy, it guarantees a proper fit every time. The cable mount (free-hanging) style allows for easy installation, making it ideal for various applications. This RoHS-compliant housing is part of our extensive range of connectors, offering quality and versatility for your crimp terminal needs. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-4 | 3.96 EP PLUG HSG 4P(NATURAL) | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| TE Connectivity 170328-1 | PL 250 REC 18-14 AWG 0.4 X 19.0 PRE-BR | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 1744544-5 | EP II TPA 05P, BLACK | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 794190-1 | 06P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/27/2017 | P-17-014883 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014884 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014885 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014887 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014888 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014889 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014890 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||
| 11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download | |||
| 11/27/2017 | P-17-014891 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download | |||


