| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761603-7 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E123 |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | PER-2-1761603-7,CA9433-000 2-1761603-7 |
| SKU: | AMP2-1761603-7 |
2-1761603-7
Specifications
Detailed Description
Enhance your connectivity with our IDC Low Pro HDR 20P VERT BLUE Header, ideal for board-mount applications. Featuring a durable Polybutylene Terephthalate housing in a striking blue color, this connector ensures secure and reliable contact. With 20 contacts arranged in two rows, it offers ample versatility for your signal circuit needs. The straight body orientation, 2.54 mm pitch, and through-hole termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while a voltage rating of 250 VAC ensures safe operation. This connector, meeting UL 94V-0 flammability standards, is designed for high performance in a wide temperature range. With a low profile and a package quantity of 50, it's perfect for various applications in the data and devices realm. From wire-to-board connections to PCB terminations, this connector, also RoHS compliant, is a reliable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640445-2 | 12P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 2-1761603-9 | IDC LOW PRO HDR 26P VERT BLUE | ![]() |
| TE Connectivity 34149 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |


