| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658620-4 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.18 in, 29.97 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .24 in, 6.1 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658620-4 |
| SKU: | AMP1658620-4 |
1658620-4
Specifications
Detailed Description
Enhance your connectivity with our advanced Connector Assembly, designed for seamless integration in various applications. This high-quality receptacle features a housing made of durable thermoplastic, ensuring longevity and reliability. With 20 contacts organized in two rows, it offers efficient signal transmission. The cable mount design allows for easy installation, while multiple termination methods including Through Hole-Solder and Insulation Displacement Crimp (IDC) cater to diverse needs. Constructed with precision, it guarantees optimal performance, meeting stringent UL and CSA standards. Ideal for signal circuit applications, this connector boasts a low profile and a vertical mount orientation, facilitating space-saving and versatile usage. Trust in its exceptional quality, contact amperage of 1A, and voltage rating of 250V AC for seamless operations. RoHS compliant and featuring gold or palladium nickel contact plating, it ensures both environmental responsibility and superior functionality. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658620-0 | 50 NOVO MIL 15DP, LEAD FREE | ![]() |
| TE Connectivity 1445715-5 | 75A HSG SUBASY RED | ![]() |
| TE Connectivity 1658622-8 | 34 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 2-321045-1 | PIDG 16-14 R 1/4; TAPE | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity W28-XQ1A-4 | W28-XQ1A-4=W28 | ![]() |
| TE Connectivity 3-66104-0 | Cut Strip - III+ SKT,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 413985-3 | PLUG ASSY,STR,SMB | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 66507-3 | Cut Strip - 20 DF PIN | ![]() |
| TE Connectivity 66570-3 | 20DF PIN CONT. LP | ![]() |
| TE Connectivity 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


